
SCW02N-1 | |
|---|---|
DigiKey Part Number | 5073-SCW02N-1-ND |
Manufacturer | |
Manufacturer Product Number | SCW02N-1 |
Description | SPT2-WAY750-2700 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 750 MHz ~ 2.7 GHz Isolation (Min) 20dB, 1.25 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 750 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 20dB, 1.25 VSWR (Max) | |
Size / Dimension | 4.016" L x 2.354" W x 1.045" H (102.00mm x 59.80mm x 26.54mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.50000 | $227.50 |
| 10 | $201.29900 | $2,012.99 |
| 25 | $192.24920 | $4,806.23 |

