Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBA258F

DigiKey Part Number
5073-RBA258F-ND
Manufacturer
Manufacturer Product Number
RBA258F
Description
ADAPTOR KIT DB25F/RJ45 JACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
D-Sub, 25 Pin Female
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 935
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$18.80000$18.80
Manufacturers Standard Package