
PPA00002-12F | |
|---|---|
DigiKey Part Number | 5073-PPA00002-12F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00002-12F |
Description | HEAVY DUTY CPU/PDU POWER CORD - |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.50000 | $48.50 |
| 10 | $41.22100 | $412.21 |
| 25 | $38.64120 | $966.03 |
| 50 | $36.79820 | $1,839.91 |
| 100 | $35.04380 | $3,504.38 |
| 250 | $32.98752 | $8,246.88 |

