Programmable Logic Controller (PLC) Chassis Mount 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLCARD38RP

DigiKey Part Number
5073-PLCARD38RP-ND
Manufacturer
Manufacturer Product Number
PLCARD38RP
Description
OPEN SOURCE PLC ARDUINO ETHERNET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
8 - Digital/Analog
Number of Outputs and Type
6 - Analog
Expandable
Expandable
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-232C, RS-485, USB
Memory Size
256KB
Mounting Type
Chassis Mount
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$517.40000$517.40
Manufacturers Standard Package