
HDRAMF | |
|---|---|
DigiKey Part Number | 5073-HDRAMF-ND |
Manufacturer | |
Manufacturer Product Number | HDRAMF |
Description | HDMI RIGHT ANGLE A MALE TO FEMAL |
Customer Reference | |
Detailed Description | Cable Assembly 0.492' (150.00mm, 5.91") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male, R/A | |
Length | 0.492' (150.00mm, 5.91") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |

