Fiber Optic Plug Connector SC Simplex 125µm Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-9500040

DigiKey Part Number
5073-FOC-9500040-ND
Manufacturer
Manufacturer Product Number
FOC-9500040
Description
CONN UNICAM 62.5/125MM SC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 125µm Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
62.5µm
Fiber Cladding Diameter
125µm
Cable Diameter
1.6mm, 3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Beige
Boot Color
Black
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Ferrule Material
Copper Alloy
Body Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$50.26000$50.26
Manufacturers Standard Package