
FOA-017 | |
|---|---|
DigiKey Part Number | 5073-FOA-017-ND |
Manufacturer | |
Manufacturer Product Number | FOA-017 |
Description | SIMPLEX APC SC COUPLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.08000 | $27.08 |
| 10 | $23.01300 | $230.13 |
| 25 | $21.57240 | $539.31 |
| 50 | $20.54300 | $1,027.15 |
| 100 | $19.56320 | $1,956.32 |
| 250 | $18.33980 | $4,584.95 |
| 500 | $17.46568 | $8,732.84 |

