
CS2NB9MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CS2NB9MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB9MF-2.5 |
Description | CABLE ASSY CADB9M-F BLK 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.17000 | $47.17 |
| 10 | $40.09100 | $400.91 |
| 25 | $37.58200 | $939.55 |
| 50 | $35.78960 | $1,789.48 |
| 100 | $34.08310 | $3,408.31 |
| 250 | $32.00000 | $8,000.00 |

