
CS2NB9MF-15 | |
|---|---|
DigiKey Part Number | 5073-CS2NB9MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB9MF-15 |
Description | CADB9M/F BLK DBL SHLD 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.17000 | $86.17 |
| 10 | $73.25000 | $732.50 |
| 25 | $68.66720 | $1,716.68 |
| 50 | $65.39360 | $3,269.68 |
| 100 | $62.27670 | $6,227.67 |

