Cable Assembly Coaxial RP-SMA to N-Type 19.000" (482.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-RSPNFBCN19

DigiKey Part Number
5073-CA-RSPNFBCN19-ND
Manufacturer
Manufacturer Product Number
CA-RSPNFBCN19
Description
COAX CBL RP-SMA TO N-TYPE 19"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 19.000" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to N-Type
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
19.000" (482.60mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 123
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$61.65000$61.65
10$52.40100$524.01
25$49.12160$1,228.04
50$46.77920$2,338.96
100$44.54910$4,454.91
Manufacturers Standard Package