
009158028030061 | |
|---|---|
DigiKey Part Number | 478-009158028030061TR-ND - Tape & Reel (TR) 478-009158028030061CT-ND - Cut Tape (CT) 478-009158028030061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009158028030061 |
Description | CONN STACKING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.8mm ~ 3.3mm | |
Height Above Board | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.76700 | $17.67 |
| 25 | $1.65600 | $41.40 |
| 50 | $1.57680 | $78.84 |
| 100 | $1.50150 | $150.15 |
| 250 | $1.40744 | $351.86 |
| 500 | $1.34024 | $670.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $1.26772 | $1,394.49 |
| 2,200 | $1.20724 | $2,655.93 |
| 3,300 | $1.17322 | $3,871.63 |
| 5,500 | $1.13173 | $6,224.51 |
| 7,700 | $1.10521 | $8,510.12 |

