
KPS-MT10 | |
|---|---|
DigiKey Part Number | 5583-KPS-MT10-ND |
Manufacturer | |
Manufacturer Product Number | KPS-MT10 |
Description | POCKET DIGITAL MULTIMETER |
Customer Reference | |
Detailed Description | Auto Average Pocket Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KPS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Hold | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT II 600V, CAT III 300V | |
Includes | Battery, Case, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.95000 | $22.95 |


