
WU732BTTD13L0F | |
|---|---|
DigiKey Part Number | 2019-WU732BTTD13L0FTR-ND - Tape & Reel (TR) 2019-WU732BTTD13L0FCT-ND - Cut Tape (CT) 2019-WU732BTTD13L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTD13L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTD13L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.36300 | $3.63 |
| 25 | $0.30800 | $7.70 |
| 50 | $0.27380 | $13.69 |
| 100 | $0.24470 | $24.47 |
| 250 | $0.21276 | $53.19 |
| 500 | $0.19276 | $96.38 |
| 1,000 | $0.17576 | $175.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14549 | $727.45 |
| 10,000 | $0.13559 | $1,355.90 |
| 15,000 | $0.13051 | $1,957.65 |
| 25,000 | $0.12476 | $3,119.00 |
| 35,000 | $0.12134 | $4,246.90 |
| 50,000 | $0.11799 | $5,899.50 |
| 60,000 | $0.11639 | $6,983.40 |

