
WU732BTTD11L0F | |
|---|---|
DigiKey Part Number | 2019-WU732BTTD11L0FTR-ND - Tape & Reel (TR) 2019-WU732BTTD11L0FCT-ND - Cut Tape (CT) 2019-WU732BTTD11L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTD11L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTD11L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.59600 | $5.96 |
| 25 | $0.50880 | $12.72 |
| 50 | $0.45420 | $22.71 |
| 100 | $0.40770 | $40.77 |
| 250 | $0.35680 | $89.20 |
| 500 | $0.32492 | $162.46 |
| 1,000 | $0.29784 | $297.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24962 | $1,248.10 |
| 10,000 | $0.23386 | $2,338.60 |
| 15,000 | $0.22577 | $3,386.55 |
| 25,000 | $0.21661 | $5,415.25 |
| 35,000 | $0.21125 | $7,393.75 |

