1 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG732HTTE1R0K

DigiKey Part Number
2019-WG732HTTE1R0KTR-ND - Tape & Reel (TR)
2019-WG732HTTE1R0KCT-ND - Cut Tape (CT)
2019-WG732HTTE1R0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WG732HTTE1R0K
Description
RES 1 OHM 10% 1.5W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WG732HTTE1R0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,349
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.23500$2.35
25$0.19880$4.97
50$0.17600$8.80
100$0.15670$15.67
250$0.13548$33.87
500$0.12222$61.11
1,000$0.11093$110.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09318$372.72
8,000$0.08625$690.00
12,000$0.08269$992.28
20,000$0.07867$1,573.40
28,000$0.07627$2,135.56
40,000$0.07393$2,957.20
48,000$0.07280$3,494.40
96,000$0.06895$6,619.20
100,000$0.06875$6,875.00
Manufacturers Standard Package