
SR732ETTD2R00F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTD2R00FTR-ND - Tape & Reel (TR) 2019-SR732ETTD2R00FCT-ND - Cut Tape (CT) 2019-SR732ETTD2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTD2R00F |
Description | RES 2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTD2R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.35000 | $3.50 |
| 25 | $0.29680 | $7.42 |
| 50 | $0.26380 | $13.19 |
| 100 | $0.23570 | $23.57 |
| 250 | $0.20484 | $51.21 |
| 500 | $0.18552 | $92.76 |
| 1,000 | $0.16910 | $169.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13984 | $699.20 |
| 10,000 | $0.13028 | $1,302.80 |
| 15,000 | $0.12537 | $1,880.55 |
| 25,000 | $0.11982 | $2,995.50 |
| 35,000 | $0.11651 | $4,077.85 |
| 50,000 | $0.11327 | $5,663.50 |
| 60,000 | $0.11172 | $6,703.20 |

