
RK73H1ERTTP1501F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1501FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1501FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1501F |
Description | RES 1.5K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP1501F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.04960 | $1.24 |
| 50 | $0.04140 | $2.07 |
| 100 | $0.03500 | $3.50 |
| 250 | $0.02860 | $7.15 |
| 500 | $0.02494 | $12.47 |
| 1,000 | $0.02204 | $22.04 |
| 5,000 | $0.01744 | $87.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01608 | $160.80 |
| 20,000 | $0.01488 | $297.60 |
| 30,000 | $0.01452 | $435.60 |
| 50,000 | $0.01395 | $697.50 |
| 70,000 | $0.01363 | $954.10 |
| 100,000 | $0.01340 | $1,340.00 |

