
RK73B1JTTDD103J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTDD103JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTDD103JCT-ND - Cut Tape (CT) 2019-RK73B1JTTDD103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTDD103J |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTDD103J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02000 | $0.20 |
| 25 | $0.01480 | $0.37 |
| 50 | $0.01180 | $0.59 |
| 100 | $0.00950 | $0.95 |
| 250 | $0.00728 | $1.82 |
| 500 | $0.00602 | $3.01 |
| 1,000 | $0.00505 | $5.05 |
| 5,000 | $0.00352 | $17.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00308 | $30.80 |
| 20,000 | $0.00276 | $55.20 |
| 30,000 | $0.00256 | $76.80 |
| 50,000 | $0.00238 | $119.00 |
| 70,000 | $0.00227 | $158.90 |
| 100,000 | $0.00217 | $217.00 |
| 120,000 | $0.00213 | $255.60 |
| 240,000 | $0.00197 | $472.80 |
| 250,000 | $0.00197 | $492.50 |

