
MOS1CT528R681J | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R681JTR-ND - Tape & Reel (TR) 2019-MOS1CT528R681JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R681J |
Description | RES 680 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.12680 | $3.17 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.09920 | $9.92 |
| 250 | $0.08536 | $21.34 |
| 500 | $0.07664 | $38.32 |
| 1,000 | $0.06925 | $69.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05762 | $230.48 |
| 8,000 | $0.05307 | $424.56 |
| 12,000 | $0.05074 | $608.88 |
| 20,000 | $0.04810 | $962.00 |
| 28,000 | $0.04653 | $1,302.84 |
| 40,000 | $0.04499 | $1,799.60 |
| 48,000 | $0.04425 | $2,124.00 |
| 96,000 | $0.04172 | $4,005.12 |
| 100,000 | $0.04159 | $4,159.00 |

