100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPV0840LR5H-B-8

DigiKey Part Number
6017-SPV0840LR5H-B-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPV0840LR5H-B-8
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
62.5dB
Impedance
400 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
60 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (0.98mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.