
VDV813-608 | |
|---|---|
DigiKey Part Number | VDV813-608-ND |
Manufacturer | |
Manufacturer Product Number | VDV813-608 |
Description | RCA PLUG COMPRESSION 1=10PCS |
Customer Reference | |
Detailed Description | Phono (RCA) Plug Connector Compression |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Compression | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | Brass | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |

