
LLM3 | |
|---|---|
DigiKey Part Number | LLM3-ND |
Manufacturer | |
Manufacturer Product Number | LLM3 |
Description | HEX KEY L-SHAPE 3MM 4.00" |
Customer Reference | |
Detailed Description | Hex Key L-Key 3mm 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3mm | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.019 lb (8.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 5 | $0.99000 | $4.95 |

