Hex Key L-Key 5/16" 6.31" (160.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL20

DigiKey Part Number
LL20-ND
Manufacturer
Manufacturer Product Number
LL20
Description
HEX KEY L-SHAPE 5/16" 6.31"
Customer Reference
Detailed Description
Hex Key L-Key 5/16" 6.31" (160.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
L-Key
Tip Type
Hex
Size
5/16"
Length - Overall
6.31" (160.3mm)
Features
-
Weight
0.181 lb (82.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.42000$2.42