
JTH4E13 | |
|---|---|
DigiKey Part Number | JTH4E13-ND |
Manufacturer | |
Manufacturer Product Number | JTH4E13 |
Description | HEX KEY T-HANDLE 1/4" 4.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/4" 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Overall | 4.00" (101.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.015 lb (6.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.69000 | $8.69 |
| 5 | $8.05200 | $40.26 |
| 10 | $7.79300 | $77.93 |
| 25 | $7.46280 | $186.57 |

