Standard Pliers Long Nose Smooth 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Smooth 6.00" (152.4mm)
Klein Tools A to Z - Pliers

D2291

DigiKey Part Number
D2291-ND
Manufacturer
Manufacturer Product Number
D2291
Description
PLIERS STANDARD LONG NOSE 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Smooth 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Crushing Slot, Includes Stripper, Non-Slip
Length
6.00" (152.4mm)
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.93000$42.93
Manufacturers Standard Package