
40010 | |
|---|---|
DigiKey Part Number | 40010KT-ND |
Manufacturer | |
Manufacturer Product Number | 40010 |
Description | LONG-CUFF GLOVES - L |
Customer Reference | |
Detailed Description | Gloves Gray Large |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Gray | |
Size | Large | |
Weight | 0.59 lb (267.62 g) |

