
ACDC56-41CGKWA-F01 | |
|---|---|
DigiKey Part Number | ACDC56-41CGKWA-F01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDC56-41CGKWA-F01 |
Description | DISPLAY 7SEG 0.56" DBL GRN 20SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC56-41CGKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |

