
9037 | |
|---|---|
DigiKey Part Number | 36-9037-ND |
Manufacturer | |
Manufacturer Product Number | 9037 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Support Hole Diameter | 0.234" (5.94mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.169" (4.30mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.27400 | $2.74 |
| 25 | $0.24480 | $6.12 |
| 100 | $0.20740 | $20.74 |
| 500 | $0.17196 | $85.98 |
| 1,000 | $0.15900 | $159.00 |
| 2,500 | $0.14368 | $359.20 |
| 5,000 | $0.13333 | $666.65 |

