Round Spacer Unthreaded #4 Nylon 0.625" (15.88mm) 5/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Nylon 0.625" (15.88mm) 5/8" Natural
879
879

879

DigiKey Part Number
36-879-ND
Manufacturer
Manufacturer Product Number
879
Description
ROUND SPACER #4 NYLON 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.625" (15.88mm) 5/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.120" (3.05mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,982
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.23600$2.36
25$0.21080$5.27
100$0.17850$17.85
500$0.14792$73.96
1,000$0.13672$136.72
2,500$0.12350$308.75
5,000$0.11457$572.85
Manufacturers Standard Package