
8477 | |
|---|---|
DigiKey Part Number | 36-8477-ND |
Manufacturer | |
Manufacturer Product Number | 8477 |
Description | BUSHING 0.562" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Bushing 0.562" (14.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8477 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.562" (14.27mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.19560 | $4.89 |
| 100 | $0.16570 | $16.57 |
| 500 | $0.13732 | $68.66 |
| 1,000 | $0.12691 | $126.91 |
| 2,500 | $0.11461 | $286.53 |
| 5,000 | $0.10630 | $531.50 |

