Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

542

DigiKey Part Number
36-542-ND
Manufacturer
Manufacturer Product Number
542
Description
HANDLE ALUMINUM MTG CTR 5.5"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.750" (44.45mm)
Length - Center to Center
5.500" (139.70mm)
Thread/Screw/Hole Size
#10-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.85000$19.85
Manufacturers Standard Package