



3468 | |
|---|---|
DigiKey Part Number | 36-3468-ND |
Manufacturer | |
Manufacturer Product Number | 3468 |
Description | ROUND SPACER #6 ALUMINUM 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.56300 | $5.63 |
| 25 | $0.50440 | $12.61 |
| 100 | $0.42790 | $42.79 |
| 500 | $0.35588 | $177.94 |
| 1,000 | $0.32951 | $329.51 |
| 2,500 | $0.30000 | $750.00 |
| 5,000 | $0.28000 | $1,400.00 |

