Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3022

DigiKey Part Number
36-3022-ND
Manufacturer
Manufacturer Product Number
3022
Description
BATT RETAINER COIN 1/2 CELL SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1, 2
Battery Series
2020 (2), 2025 (2), 2032 (1)
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.240" (6.10mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.18000$2.18
10$1.81000$18.10
25$1.68040$42.01
100$1.50230$150.23
500$1.31904$659.52
1,000$1.24717$1,247.17
2,500$1.15814$2,895.35
5,000$1.09504$5,475.20
Manufacturers Standard Package