
HS378-BL | |
---|---|
DigiKey Part Number | 5229-HS378-BL-ND |
Manufacturer | |
Manufacturer Product Number | HS378-BL |
Description | HEATSHRINK TUBE BLU 1/2''X4' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.195" (4.95mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.30000 | $18.30 |
100 | $16.47000 | $1,647.00 |
200 | $14.82000 | $2,964.00 |
400 | $13.34000 | $5,336.00 |
800 | $12.00000 | $9,600.00 |