Blue Heat Shrink Tubing

Results: 624
Manufacturer
3MAlpha WireEssentra ComponentsHellermannTytonMolexPanduit CorpSumitomo Electric Interconnect Products, Inc.TE ConnectivityTE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Series
Altera™ MT2000Altera™ MT5000CGPE-105CGPTDamp-Shrink™, HSTTADry-Shrink™Dry-Shrink™, HSTTDry-Shrink™, HSTTVDWP-125FIT®-221FIT®-221BFIT®-221V
Packaging
75 per PkgBagBoxBulkDigi-Spool®, Continuous SpoolSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
Tubing, FlexibleTubing, Semi Rigid
Shrinkage Ratio
2 to 12.5 to 13 to 14 to 1
Length
0.031' (9.52mm, 0.38")0.042' (12.70mm, 0.50")0.058' (17.78mm, 0.70")0.062' (19.05mm, 0.75")0.083' (25.40mm, 1.00")0.125' (38.10mm, 1.50")0.167' (50.80mm, 2.00")0.250' (76.20mm, 3.00")0.333' (101.60mm, 4.00")0.500' (152.40mm, 6.00")0.750' (228.60mm, 9.00")0.833' (254.00mm, 10.00")
Inner Diameter - Supplied
0.038" (0.97mm)0.046" (1.17mm)0.059" (1.50mm)0.062" (1.57mm)0.063" (1.60mm)0.073" (1.85mm)0.079" (2.01mm)0.093" (2.36mm)0.094" (2.40mm)0.106" (2.70mm)0.110" (2.79mm)0.112" (2.84mm)
Inner Diameter - Recovered
0.018" (0.45mm)0.023" (0.58mm)0.031" (0.79mm)0.032" (0.82mm)0.039" (0.99mm)0.040" (1.02mm)0.042" (1.07mm)0.046" (1.17mm)0.047" (1.19mm)0.049" (1.24mm)0.059" (1.50mm)0.060" (1.52mm)
Recovered Wall Thickness
0.010" (0.25mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.018" (0.46mm)0.019" (0.48mm)0.019" (0.50mm)0.020" (0.51mm)0.022" (0.56mm)0.023" (0.58mm)
Material
PolyolefinPolyolefin (PO)Polyolefin (PO), IrradiatedPolyvinylidene Fluoride (PVDF), Irradiated
Features
-Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantAbrasion Resistant, Adhesive Lined, Solvent Resistant, Strain ResistantAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent ResistantAbrasion Resistant, Chemical Resistant, Fluid ResistantAbrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration ResistAbrasion Resistant, Solvent Resistant, Strain ResistantAdhesive LinedAdhesive Lined, Corrosion Resistant, Flame Retardant, Moisture ResistantAdhesive Lined, Cut-Through Resistant, Flame RetardantAdhesive Lined, Flame RetardantAdhesive Lined, Flame Retardant, UV Resistant
Operating Temperature
-70°C ~ 105°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 225°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 135°C-30°C ~ 105°C-30°C ~ 125°C
Shrink Temperature
65°C70°C80°C85°C90°C95°C100°C110°C120°C125°C135°C140°C-
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)50°F ~ 80°F (10°C ~ 27°C)65°F ~ 95°F (18°C ~ 35°C)104°F (40°C)-
Shelf Life
36 Months48 Months60 Months120 Months144 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
624Results
Applied FiltersRemove All

Showing
of 624
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP316B Series
FP-301 3/16" BU 250'
HEATSHRINK FP301 3/16" 250' BLU
3M
8,000
In Stock
250 : $0.51328
Spool
Spool
Active
Tubing, Flexible
2 to 1
250.0' (76.2m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Blue
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014B Series
FP-301 1/4" BU 200'
HEATSHRINK FP301 1/4" BLUE
3M
3,600
In Stock
200 : $0.62580
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Blue
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
2,300
In Stock
1 : $0.56000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.106" (2.70mm)
0.047" (1.19mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Blue
-55°C ~ 135°C
-
-
90°C
-
-
FB012B Series
FP-301 1/2" BU 200'
HEATSHRINK FP301 1/2" BLU
3M
1,400
In Stock
200 : $0.65060
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Blue
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
1,061
In Stock
1 : $0.66000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.079" (2.01mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant
Blue
-55°C ~ 135°C
-
-
90°C
-
-
FP034B Series
FP-301 3/4" BU 200'
HEATSHRINK FP301 3/4" BLUE
3M
1,200
In Stock
200 : $1.09320
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Blue
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
896
In Stock
1 : $1.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.394" (10.01mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant
Blue
-55°C ~ 135°C
-
-
90°C
-
-
1,028
In Stock
1 : $1.47000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.138" (3.50mm)
0.063" (1.60mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Blue
-55°C ~ 135°C
-
-
90°C
-
-
F221x/xx BLxxx
F2211/16 BL103
HEATSHRINK 0.062" X 4' BLUE
Alpha Wire
700
In Stock
1 : $1.96000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.062" (1.57mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
F221x/xx BLxxx
F2211/4 BL103
HEATSHRINK 1/4" X 4' BLUE
Alpha Wire
1,135
In Stock
20
Factory
1 : $3.01000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
F221x/xx BLxxx
F2213/64 BL103
HEATSHRINK 0.046" X 4' BLUE
Alpha Wire
1,707
In Stock
1 : $3.07000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
HST-BlueSeries
HSTT19-48-Q6
HEATSHRINK 3/16" X 4' BLUE
Panduit Corp
194
In Stock
1 : $3.20000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Blue
-55°C ~ 135°C
-
-
90°C
-
60 Months
F221x/xx BLxxx
F2213/32 BL103
HEATSHRINK 0.093" X 4' BLUE
Alpha Wire
179
In Stock
4
Factory
1 : $3.46000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.093" (2.36mm)
0.046" (1.17mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
FP-301-1/4-BLUE
FP301-1/4-48"-BLUE-200 PCS
HEATSHRINK 1/4"X4' BLU 1=1PC 48"
3M
189
In Stock
1 : $3.74000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Blue
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
F221V1/2 BL016
F221V1/8 BL103
HEATSHRINK 1/8" X 4' BLUE
Alpha Wire
1,691
In Stock
1 : $3.83000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant, Fluid Resistant, Heat Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
FP301 Blue
FP301-3/8-48"-BLUE-125 PCS
HEATSHRINK 3/8"X4' BLU 1=1PC 48"
3M
161
In Stock
1 : $3.96000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Blue
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
F221x/xx BLxxx
F2213/16 BL103
HEATSHRINK 3/16" X 4' BLUE
Alpha Wire
584
In Stock
30
Factory
1 : $4.45000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
FIT®-221 Series Blue
F2211IN BL105
HEATSHRINK 1" X 4' BLUE
Alpha Wire
145
In Stock
107
Factory
1 : $12.29000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
FP301 Blue
FP301-1 1/2-48"-BLUE-24 PCS
HEATSHRINK 1.5"X4' BLU 1=1PC 48"
3M
179
In Stock
1 : $15.59000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.500" (38.10mm)
0.750" (19.05mm)
0.040" (1.02mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Blue
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
F221x/xx BLxxx
F2211/4 BL020
HEATSHRINK 1/4" X 40' BLUE
Alpha Wire
3
In Stock
27
Marketplace
1 : $73.66000
Bulk
1 : $106.27000
Spool
Bulk
Spool
Active
Tubing, Flexible
2 to 1
40.0' (12.2m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
FP116B Series
FP-301 1/16" BU 1000'
HEATSHRINK FP301 1/16" BLUE
3M
3,004
In Stock
1,000 : $0.38346
Spool
Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Blue
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
1,081
In Stock
1 : $0.89000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant
Blue
-55°C ~ 135°C
-
-
90°C
-
-
F221x/xx BLxxx
F2211/8 BL062
HEATSHRINK 1/8" X 0.5' BLUE
Alpha Wire
161
In Stock
1 : $1.01000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
0.500' (152.40mm, 6.00")
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
F221x/xx BLxxx
F2213/32 BL061
HEATSHRINK 0.093" X 0.5' BLUE
Alpha Wire
409
In Stock
1 : $1.07000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
0.500' (152.40mm, 6.00")
0.093" (2.36mm)
0.046" (1.17mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant
Blue
-55°C ~ 135°C
-
-
90°C
-
144 Months
115
In Stock
1 : $1.12000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.268" (6.80mm)
0.126" (3.20mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant
Blue
-55°C ~ 135°C
-
-
90°C
-
-
Showing
of 624

Blue Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).