
NTL1 | |
|---|---|
DigiKey Part Number | 3937-NTL1-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | NTL1 |
Description | AUDIO XFMR 150 TH |
Customer Reference | |
Detailed Description | 150 Impedance Primary Ohms Impedance Secondary Ohms 1:1 Audio Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Neutrik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 150 | |
DC Resistance (DCR) - Primary | 1.1kOhm | |
DC Resistance (DCR) - Secondary | 1.35kOhm | |
Transformer Type | Line (Audio Power Distribution) | |
Frequency Response | ±1dB | |
Mounting Type | Through Hole | |
Size / Dimension | 0.882" L x 0.709" W (22.40mm x 18.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $255.70900 | $2,557.09 |

