
NE8FAV-YK | |
|---|---|
DigiKey Part Number | 3937-NE8FAV-YK-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | NE8FAV-YK |
Description | CONN MOD JACK UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Neutrik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Latch Lock | |
LED Color | - | |
Ingress Protection | - | |
Contact Material | Bronze | |
Contact Finish | Gold, Nickel | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $40.18200 | $401.82 |

