
NCJ9FI-H-0 | |
|---|---|
DigiKey Part Number | 3937-NCJ9FI-H-0-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | NCJ9FI-H-0 |
Description | NCJ9FI-H-0 Fiber Optic Connector |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Kinked Pin, Solder | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Voltage - Rated | 50V | |
Current Rating (Amps) | 7.5 A | |
Contact Material - Plating | Gold, Nickel | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Bronze | |
Cable Opening | - | |
Panel Hole Size | 0.937" (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.90900 | $149.09 |

