
NBTC75BLI5 | |
|---|---|
DigiKey Part Number | 3937-NBTC75BLI5-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | NBTC75BLI5 |
Description | NBTC75BLI5 Fiber Optic Connector |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | IP50 | |
Center Contact Material | Brass | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $19.38200 | $193.82 |

