
NBNB75ILP9 | |
|---|---|
DigiKey Part Number | 3937-NBNB75ILP9-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | NBNB75ILP9 |
Description | NBNB75ILP9 Fiber Optic Connector |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | Belden 1505A, 8241F | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | IP50 | |
Center Contact Material | Brass | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $46.00000 | $460.00 |

