Image for MS3450LS20-2SY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3450LS20-2SY

DigiKey Part Number
3937-MS3450LS20-2SY-ND
Manufacturer
Conesys
Manufacturer Product Number
MS3450LS20-2SY
Description
AE5 1C 1#0 SKT RECP
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
20-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
Y
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
150A
Voltage Rating
-
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from JRH Electronics, LLC
A separate $29.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
50$229.41820$11,470.91