
MS27510F18CL | |
|---|---|
DigiKey Part Number | 3937-MS27510F18CL-ND |
Manufacturer | Glenair |
Manufacturer Product Number | MS27510F18CL |
Description | CONNECTOR DUST CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Plug | |
Shell Size - Insert | 18 | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $481.16000 | $481.16 |
| 10 | $471.53700 | $4,715.37 |
| 50 | $462.10600 | $23,105.30 |
| 100 | $452.86390 | $45,286.39 |

