
MS27510B12CL | |
|---|---|
DigiKey Part Number | 3937-MS27510B12CL-ND |
Manufacturer | Glenair |
Manufacturer Product Number | MS27510B12CL |
Description | CONNECTOR DUST CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Plug | |
Shell Size - Insert | 12 | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $385.68000 | $385.68 |
| 10 | $377.96600 | $3,779.66 |
| 50 | $370.40700 | $18,520.35 |
| 100 | $362.99890 | $36,299.89 |

