
MS27510A16A | |
|---|---|
DigiKey Part Number | 3937-MS27510A16A-ND |
Manufacturer | Glenair |
Manufacturer Product Number | MS27510A16A |
Description | CONNECTOR DUST CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Plug | |
Shell Size - Insert | 16 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.44000 | $328.44 |
| 10 | $321.87100 | $3,218.71 |
| 50 | $315.43380 | $15,771.69 |
| 100 | $309.12510 | $30,912.51 |

