
MS24266R20B16S8 | |
|---|---|
DigiKey Part Number | 3937-MS24266R20B16S8-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS24266R20B16S8 |
Description | AE6 16C 16#16 SKT PLUG |
Customer Reference | |
Detailed Description | 16 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 (Power) | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | G | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | 8 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.033" (26.24mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.05000 | $305.05 |

