Image for M83723/83G2025Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83723/83G2025Y

DigiKey Part Number
3937-M83723/83G2025Y-ND
Manufacturer
Conesys
Manufacturer Product Number
M83723/83G2025Y
Description
AE8 25C 19#20, 6#12 PIN RECP
Customer Reference
Detailed Description
25 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
25
Shell Size - Insert
20-25
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock, Threaded
Orientation
Y
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7.5A, 23A
Voltage Rating
600VDC
Operating Temperature
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from JRH Electronics, LLC
A separate $29.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$241.16000$241.16