



IS-ENG-KIT-7-FS | |
|---|---|
DigiKey Part Number | 360-3666-ND |
Manufacturer | |
Manufacturer Product Number | IS-ENG-KIT-7-FS |
Description | EVAL BRD FOR ISC15ANP4 ISF15ACP4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISC15ANP4, ISF15ACP4 SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ISC15ANP4, ISF15ACP4 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.44000 | $177.44 |
| 10 | $177.03000 | $1,770.30 |

