
D38999/24WE8BB | |
|---|---|
DigiKey Part Number | 3937-D38999/24WE8BB-ND 3937-D38999/24WE8BB-1448-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/24WE8BB |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 17-8 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | - | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,891.27000 | $2,891.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,333.76000 | $3,333.76 |

