
D38999/24FJ4PC-LC | |
|---|---|
DigiKey Part Number | 3937-D38999/24FJ4PC-LC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/24FJ4PC-LC |
Description | D38999 SERIES III CONNECTOR |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Grade | Military | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | C | |
Note | Contacts Sold Separately | |
Contact Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,800.92000 | $4,800.92 |
| 10 | $4,704.90200 | $47,049.02 |
| 50 | $4,610.80360 | $230,540.18 |
| 100 | $4,518.58750 | $451,858.75 |

