
D38999/24FB2SC-LC | |
|---|---|
DigiKey Part Number | 3937-D38999/24FB2SC-LC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/24FB2SC-LC |
Description | D38999 SERIES III CONNECTOR |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Grade | Military | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | C | |
Note | Contacts Sold Separately | |
Contact Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,410.62000 | $3,410.62 |
| 10 | $3,342.40800 | $33,424.08 |
| 50 | $3,275.55940 | $163,777.97 |
| 100 | $3,210.04830 | $321,004.83 |

